Reference Only
ESD-R-854626H-NC23
Ferrite Toroids / Ferrite Rings 85x46x26mm 10MHz Nanocrystal 120C.
Datasheet
ESD-R-854626H-NC23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 46 mm | |
| Outside Diameter | 85 mm | |
| Outside Length | 26 mm | |
| Series | ESD-R-NC | |
| Packaging | Tray | |
| Frequency | 300 MHz | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDN0854603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,98 € | 1.415,52 € |
Need more?