Reference Only
ESD-SR-200836XVE-T
New Product
Ferrite Clamp On Cores Mn-Zn 5HT RndSnapOn 10MHz 125C 20.1x8x35.5x19.8mm AEC-Q200.
Datasheet
ESD-SR-200836XVE-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Core Material | Manganese Zinc (MnZn) 5HT | |
| Inside Diameter | 8 mm | |
| Outside Diameter | 20.1 mm | |
| Outside Length | 35.5 mm | |
| Series | ESD-SR-XVE | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product | Toroids | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDSR20XVR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 585,00 € |
Need more?