ESD63 Bussmann / Eaton

ESD63

Industrial & Electrical Fuses 63A 415VAC IND.

Manufacturer:

Mfr Part:
ESD63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating63 A
Voltage Rating AC415 VAC
Voltage Rating DC250 VDC
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRC
Indicator StyleWithout Indicator
PackagingBulk
SeriesESD
Diameter17.5 mm
Length35.5 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
70,18 €1.403,60 €
Need more?
Contact Us