Reference Only
ETQ-P5M2R0YLC
Power Inductors - SMD 2uH 5.06mOhm 31.3A PCC Mtl Core AECQ200.
Datasheet
ETQ-P5M2R0YLC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | LQFP-128 | |
| Shielding | Shielded | |
| Inductance | 2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 16.2 A | |
| Maximum DC Resistance | 5.06 mOhms | |
| Saturation Current | 31.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 10.9 mm | |
| Width | 10 mm | |
| Height | 5 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | PCC-M1050ML | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,743 € | 743,00 € | |
| 0,692 € | 1.384,00 € | |
| 0,671 € | 3.355,00 € |
Need more?