Reference Only
ETQ-P8MR68JFA
Power Inductors - SMD 0.68uH 56.9A 1.1ohms AEC-Q200.
Datasheet
ETQ-P8MR68JFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Unshielded | |
| Inductance | 680 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 42.6 A | |
| Maximum DC Resistance | 1.21 mOhms | |
| Saturation Current | 56.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Termination | Standard | |
| Length | 12.8 mm | |
| Width | 12.6 mm | |
| Height | 8 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | PCC-M1280MF | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?