
EU9Z-BP
Switch Bezels / Switch Caps .
Datasheet
EU9Z-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | EU2B Series, EC2B Series | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,61 € | 14,61 € | |
| 13,93 € | 139,30 € | |
| 13,03 € | 325,75 € | |
| 12,47 € | 623,50 € | |
| 11,68 € | 1.168,00 € | |
| 11,54 € | 2.885,00 € | |
| 11,28 € | 5.640,00 € |
Need more?