
EU9Z-DB1N
Switch Bezels / Switch Caps .
Datasheet
EU9Z-DB1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot | |
| For Use With | EU2B Series, EC2B Series | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,11 € | 521,10 € | |
| 49,85 € | 1.246,25 € | |
| 48,22 € | 2.411,00 € | |
| 46,62 € | 4.662,00 € |
Need more?