Reference Only
EVW010A0B41-HZ
DC/DC Converters - Through Hole 48Vin 12Vout 10A TH Neg logic Heat Plate.
Datasheet
EVW010A0B41-HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 120 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 11.76 V to 12.24 V | |
| Output Current-Channel 1 | 10 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | 1/8 Brick | |
| Length | 57.9 mm (2.28 in) | |
| Width | 22.86 mm (0.9 in) | |
| Height | 7.87 mm (0.31 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | EVW010A0B | |
| Input Voltage | 36 V to 75 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109152781 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?