Reference Only
EXC14-60-SCT
Automotive Fuses EXC14 Family, 60 Amp, 800 Vdc, 50 kA I.R., 14 x 38 mm footprint, SCT Terminal.
Datasheet
EXC14-60-SCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 14 mm x 38 mm | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 60 A | |
| Voltage Rating DC | 800 VDC | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | EXC14 | |
| Packaging | Bulk | |
| Resistance | 1.59 mOhms | |
| Diameter | 14 mm | |
| Height | 14.7 mm | |
| Length | 39.6 mm | |
| Subcategory | Fuses | |
| Type | EV Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,04 € | 3.900,96 € |
Need more?
Available Regional Inventory
60 available now at tti.com