Reference Only

F09A250V25A

Industrial & Electrical Fuses MIL-F-15160/09 250V 25A.

Manufacturer:

Mfr Part:
F09A250V25A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Current Rating25 A
Fuse TypeFast-Acting Fuses
PackagingBulk
SeriesF09A
Diameter0.41 in
Length1.5 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
37,68 €1.884,00 €
Need more?
Contact Us