
F728002700
Fiber Optic Connectors SC PC simplex plug SM126um for cable 3mm.
Datasheet
F728002700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | SC | |
| Product | SC Connectors | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,81 € | 7,81 € | |
| 7,68 € | 76,80 € | |
| 7,44 € | 186,00 € | |
| 7,33 € | 366,50 € | |
| 7,23 € | 723,00 € | |
| 6,83 € | 1.707,50 € | |
| 6,62 € | 3.310,00 € | |
| 6,25 € | 6.250,00 € |
Need more?