Reference Only
FA4H30
Industrial & Electrical Fuses FUSE,NX,30A,15.5KV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FA | |
| Product | Specialty Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 15.5 kVAC | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | Medium Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?