Reference Only
FAI26J0125K--
Film Capacitors .
Datasheet
FAI26J0125K-- DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 1.2 uF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Length | 75 mm (2.953 in) | |
| Width | 36 mm (1.417 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | 10 % | |
| Height | 40 mm (1.575 in) | |
| Maximum Operating Temperature | + 85 C | |
| Series | FAI | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 422,41 € | 4.224,10 € |
Need more?