Reference Only
FB1W-XW1E-LV422MR
Emergency Stop Switches / E-Stop Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Control Station | |
| Panel Cutout | 22 mm | |
| Product Type | Emergency Stop Switches | |
| Series | FB Estops | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,98 € | 86,98 € | |
| 86,13 € | 861,30 € | |
| 80,36 € | 2.009,00 € | |
| 76,07 € | 3.803,50 € | |
| 72,21 € | 7.221,00 € |
Need more?