Reference Only
FB1W-XW1E-TV412Q4MR
Emergency Stop Switches / E-Stop Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Control Station | |
| Panel Cutout | 22 mm | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,52 € | 87,52 € | |
| 81,00 € | 810,00 € | |
| 79,61 € | 1.990,25 € | |
| 77,90 € | 3.895,00 € | |
| 75,96 € | 7.596,00 € |
Need more?