FBP-150 Bussmann / Eaton

FBP-150

Industrial & Electrical Fuses SEMI CONDUCTOR FUSE.

Manufacturer:

Mfr Part:
FBP-150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating150 A
Voltage Rating AC700 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC700 VDC
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
SeriesFBP
Diameter34.1 mm
Length104 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
824,20 €824,20 €
Need more?
Contact Us