Reference Only
FC1.2K2
Cable Mounting & Accessories .
Datasheet
FC1.2K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Gray | |
| Width | 63.5 mm | |
| Length | 38.1 mm | |
| Family | FC-Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 12.95 mm | |
| Packaging | Bulk | |
| Series | FC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306197409 154-00011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 5.220,00 € |
Need more?