Reference Only
FC2211-0000-0100-L
Force Sensors & Load Cells .
Manufacturer:
Mfr Part: FC2211-0000-0100-L
TTI Part: Not Assigned
Datasheet
FC2211-0000-0100-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Load Cell | |
| Operating Force | 100 lbf | |
| Accuracy | 1 % | |
| Output Type | Voltage | |
| Mounting Style | Wire Leads | |
| Operating Supply Voltage | 5 V | |
| Diameter | 26 mm | |
| Height | 19.4 mm | |
| Length | 34 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Force Sensors & Load Cells | |
| Series | FC22 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 VDC | |
| Supply Voltage - Min | 3.3 VDC | |
| Width | 34 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 128 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,30 € | 6.694,40 € |
Need more?