Reference Only
FCA-150NC-1
Industrial Relays High Performance Relay.
Datasheet
FCA-150NC-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Military / Aerospace Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 50 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 6 VDC | |
| Coil Resistance | 18 Ohms | |
| Coil Current | 500 mA | |
| Series | FCA-150 | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1617795-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 746,86 € | 3.734,30 € |
Need more?