Reference Only
FCAC-150-KR4
General Purpose Relays Relay.
Datasheet
FCAC-150-KR4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 50 A | |
| Contact Termination | Stud | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 28 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Series | FCA 50 Amp Relay | |
| Length | 1.6 in | |
| Width | 1 in | |
| Height | 1 in | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617798-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 884,31 € | 8.843,10 € |
Need more?