Reference Only
FCAC-325-BZ4
General Purpose Relays FCAC-325-BZ4=RELAY.
Datasheet
FCAC-325-BZ4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 3PDT (3 Form C) | |
| Contact Current Rating | 25 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Board Mount | |
| Switching Voltage | 115 VAC, 200 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Contact Material | Silver Cadmium Oxide | |
| Series | FCAC-325 | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617799-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 692,97 € | 9.008,61 € |
Need more?
Available Regional Inventory
8 available now at tti.com