FCB-0805-A500P7 Spectrum Control

FCB-0805-A500P7

Obsolete
Ferrite Beads 50 OHM @ 100MHZ BEAD

Manufacturer:

Mfr Part:
FCB-0805-A500P7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFerrite Beads
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Impedance50 Ohms
Maximum DC Current800 mA
Tolerance25 %
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.9 mm
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeSurface Mount EMI Filter Ferrite Chip Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?