Reference Only
FCB-20
Circuit Breakers PLUG-IN CIRC BREAKER.
Datasheet
FCB-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | FCB-20 | |
| Product | Automotive Circuit Breakers | |
| Type | Modified Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 14.5 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Height | 2.75 in | |
| Length | 2.79 in | |
| Mounting Style | Socket | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Width | 1.86 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,51 € | 195,10 € | |
| 18,14 € | 907,00 € | |
| 17,41 € | 1.741,00 € | |
| 16,87 € | 4.217,50 € | |
| 16,47 € | 8.235,00 € |
Need more?