Reference Only
FCBI1-S10-M20
Cable Mounting & Accessories FLAT CABLE BASE, 1" (25.4MM)W.
Datasheet
FCBI1-S10-M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Cable Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 9.5 mm | |
| Length | 83.5 mm | |
| Compliance | UL | |
| Family | Flat Cable Mounting System - FCB Base | |
| Height | 3.8 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,50 € | 500,00 € | |
| 0,473 € | 946,00 € | |
| 0,459 € | 2.295,00 € | |
| 0,446 € | 4.460,00 € |
Need more?