Reference Only
FCH2-S6-C14
Cable Mounting & Accessories FLAT CABLE HOLDER, SCREW APPLI.
Datasheet
FCH2-S6-C14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Material | Nylon | |
| Width | 1.03 in | |
| Length | 2.48 in | |
| Compliance | UL | |
| Family | Latching Flat Cable Holder | |
| Height | 0.25 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 1.100,00 € | |
| 2,14 € | 2.140,00 € | |
| 2,07 € | 4.140,00 € |
Need more?