Reference Only
FCM2-S6-C14
Cable Mounting & Accessories FLAT CABLE MOUNT, #6 SCREW (M3.
Datasheet
FCM2-S6-C14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 25.4 mm | |
| Length | 128.52 mm | |
| Compliance | UL | |
| Family | Latch Flat Cable Mount | |
| Height | 4.32 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #6 (M3) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 685,00 € | |
| 1,36 € | 1.360,00 € | |
| 1,22 € | 2.440,00 € | |
| 1,18 € | 5.900,00 € |
Need more?