Reference Only
FCM2-S6-T14
Cable Mounting & Accessories FLAT CABLE 2" (50.8MM) W CABLE.
Datasheet
FCM2-S6-T14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 1 in | |
| Length | 5.06 in | |
| Compliance | UL | |
| Family | Latch Flat Cable Mount | |
| Height | 0.17 in | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #6 (M3) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 464,00 € | |
| 1,04 € | 624,00 € | |
| 0,98 € | 980,00 € | |
| 0,97 € | 2.522,00 € | |
| 0,95 € | 4.750,00 € | |
| 0,94 € | 9.400,00 € |
Need more?
Available Regional Inventory
200 available now at tti.com