FD200J2 Bussmann / Eaton

FD200J2

Selector Switches FD200J2.

Manufacturer:

Mfr Part:
FD200J2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySelector Switches
Voltage Rating600 VAC
Current Rating200 A
ActuatorHandle
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SeriesFD
Actuator StyleHandle
Control TypeDisconnect
PackagingBulk
Product TypeControl Switches
SubcategorySwitches
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536209010
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
859,61 €859,61 €
Need more?
Contact Us