
FD200J3
Selector Switches FD200J3.
Datasheet
FD200J3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Selector Switches | |
| Voltage Rating | 600 VAC | |
| Current Rating | 200 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Series | FD | |
| Number of Poles | 2 Pole | |
| Packaging | Bulk | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536209010 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---