FD200J4 Bussmann / Eaton

FD200J4

Selector Switches FD200J4.

Manufacturer:

Mfr Part:
FD200J4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySelector Switches
Voltage Rating600 VAC
Current Rating200 A
ActuatorHandle
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SeriesFD
Actuator StyleHandle
PackagingBulk
Product TypeControl Switches
SubcategorySwitches
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536209010
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
861,52 €861,52 €
Need more?
Contact Us