
FE077-A/125850
AC Fans
Datasheet
FE077-A/125850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 773 mm | |
| Depth | 207 mm | |
| Width | 773 mm | |
| Operating Supply Voltage | 460 VAC | |
| Airflow | 9100 CFM (258 m3/min) | |
| Bearing Type | Ball | |
| Noise | 85 dBA | |
| Power Rating | 960 W, 1.45 kW | |
| Termination Style | Wire Leads | |
| Series | FE077A | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?