Reference Only
FE200-20
Crystals CRYSTAL 20MHz.
Datasheet
FE200-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 20 MHz | |
| Load Capacitance | 10 pF | |
| Tolerance | 50 PPM | |
| Frequency Stability | 50 PPM | |
| Package / Case | 7 mm x 5 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Termination Style | SMD/SMT | |
| ESR | 40 Ohms | |
| Drive Level | 0.5 mW | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.7 mm | |
| Series | FE | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Ceramic Crystal | |
| Part # Aliases | FC7ASBBMD20.0-T2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?