
FF-ST2B10CM2
Safety Light Curtains
Datasheet
FF-ST2B10CM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Description/Function | Finger Detection for Automatic Restart | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Output Type | Safety Static | |
| Product Type | Optical Sensors | |
| Resolution | 18 mm | |
| Series | FF-ST2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?