
FF3-20-AC-03
Selector Switches 2NC 2A 230Vac Barrel Safety Switch.
Datasheet
FF3-20-AC-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Selector Switches | |
| Contact Form | DPDT | |
| Current Rating | 2 A | |
| Actuator | Magnet | |
| Illuminated | Non-Illuminated | |
| Control Type | Safety | |
| Actuator Style | Magnet | |
| Product Type | Control Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 629,40 € | 3.147,00 € | |
| 618,68 € | 6.186,80 € |
Need more?