
FF3-21-DC-03
Obsolete
Selector Switches 2NC/1NO 1A 30Vdc Barrel Safety Switch
Datasheet
FF3-21-DC-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Selector Switches | |
| Contact Form | 3P3T | |
| Current Rating | 1 A | |
| Actuator | Magnet | |
| Illuminated | Non-Illuminated | |
| Series | FF3 | |
| Actuator Style | Magnet | |
| Control Type | Safety | |
| Product Type | Control Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?