Reference Only
FF5-21-DC-10
Magnetic / Reed Switches 2NC/1NO 24Vdc 0.3A Non-Contact Switch.
Datasheet
FF5-21-DC-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | DPST | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,59 € | 1.517,95 € | |
| 270,84 € | 2.708,40 € | |
| 269,74 € | 6.743,50 € |
Need more?