Reference Only
FF6-21-DC-03
Magnetic / Reed Switches 2NC/1NO 30Vdc 1A Non-Contact Switch.
Datasheet
FF6-21-DC-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Safety | |
| Contact Form | 3P3T | |
| Color | Red | |
| Termination Style | Screw | |
| Current Rating | 1 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 549,68 € | 549,68 € | |
| 350,59 € | 3.505,90 € | |
| 317,20 € | 7.930,00 € |
Need more?