FFLB6L0237K KYOCERA AVX

FFLB6L0237K

Film Capacitors 230uF 1KV 60A CAN DC FILTERING MED PWR

Manufacturer:

Mfr Part:
FFLB6L0237K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance230 uF
Voltage Rating DC1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFLB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?