Reference Only
FFV36C0106K--
Film Capacitors 900V 10uF 10%.
Datasheet
FFV36C0106K-- DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 900 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 30 mm (1.181 in) | |
| Length | 40 mm (1.575 in) | |
| Width | 36 mm (1.417 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 150 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| Height | 40 mm (1.575 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | FFV3 | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Pitch Spacing | 25 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Medium Power Film Capacitors for Low Voltage Applications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 144 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,30 € | 3.931,20 € |
Need more?