Reference Only
FG-R05-4BA
Board Mount Current Sensors 250mV Max 4.5mA to 50mA 12 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200.
Datasheet
FG-R05-4BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 13 mA | |
| Sensor Type | Open Loop | |
| Response Time | 280 ms | |
| Frequency Range | 55 Hz | |
| Operating Supply Voltage | 5 V | |
| Output Type | Digital, Analog | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Type | Residual Current Sensor | |
| Height | 31.5 mm | |
| Length | 38.5 mm | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | FG01/2/4/5 | |
| Subcategory | Sensors | |
| Width | 13.5 mm | |
| Part # Aliases | USETR054BAA000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,45 € | 9.135,00 € |
Need more?