Reference Only
FG560
Industrial & Electrical Fuses 560A 415VAC / 400VDC.
Datasheet
FG560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 560 A | |
| Voltage Rating AC | 550 VAC | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Bolt Down | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRC | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FG | |
| Diameter | 74 mm | |
| Length | 262 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.577,05 € | 1.577,05 € |
Need more?