Reference Only
FHC26I0907KJH
Film Capacitors 410/450V 900uF FHC2 Polypropylene Tol10%.
Datasheet
FHC26I0907KJH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 900 uF | |
| Voltage Rating DC | 410 VDC | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Length | 237 mm (9.331 in) | |
| Width | 72 mm (2.835 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 330 mOhms | |
| Height | 50 mm (1.969 in) | |
| Package / Case | 237 mm x 72mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | FHC | |
| Packaging | Bulk | |
| Life | 15000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Hybrid and Electric Vehicles Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?