Reference Only
FI-W5P-HFE-E1500
FFC & FPC Connectors 1.25MM 5POS SMD R/A RCPT.
Datasheet
FI-W5P-HFE-E1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Series | FI | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 1.725,00 € |
Need more?