Reference Only
FI-X30MR-NPB
FFC & FPC Connectors 1.0mm 30P CABLE PLUG LOWER SIDE CONTACT.
Datasheet
FI-X30MR-NPB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Plugs | |
| Number of Positions | 30 Position | |
| Pitch | 1 mm | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | FI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Housing Color | Brown (Beige) | |
| Housing Material | Nylon | |
| Insulation Resistance | 100 MOhms | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 69 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 389,16 € | |
| 5,37 € | 537,00 € | |
| 5,01 € | 1.252,50 € | |
| 4,75 € | 2.375,00 € | |
| 4,52 € | 4.520,00 € |
Need more?
Available Regional Inventory
69 available now at tti.com