
FL11T100
Industrial & Electrical Fuses FL11T100.
Datasheet
FL11T100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 27 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 100 A | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Series | K-SEC 100 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 198,06 € | 198,06 € | |
| 174,56 € | 872,80 € |
Need more?