Reference Only

FL11T200

Industrial & Electrical Fuses FL11T200.

Manufacturer:

Mfr Part:
FL11T200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating200 A
Voltage Rating AC27 kVAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 A
Termination StyleScrew
PackagingBulk
SeriesK-SEC 100
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
455,35 €455,35 €
384,75 €1.923,75 €
356,85 €3.568,50 €
Need more?
Contact Us