
FL16K100
Industrial & Electrical Fuses CPS 100A 30" 38KV.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Feeder Protection Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 27 kVAC | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Series | FL16K | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,95 € | 1.204,75 € | |
| 227,88 € | 2.278,80 € |
Need more?