
FLAG66M0207KH
Film Capacitors 480V 200uF 10%.
Datasheet
FLAG66M0207KH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 200 uF | |
| Voltage Rating DC | 480 VDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 30 mm (1.181 in) | |
| Length | 247 mm (9.724 in) | |
| Product | AC and Pulse Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 2.8 mOhms | |
| Package / Case | G6 | |
| Lead Style | Stud Threaded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | FLA | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?