Reference Only

FLB-40

Automotive Fuses 40A Bolt On Fuse.

Manufacturer:

Mfr Part:
FLB-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupFLB
ProductCartridge Box Fuses
Current Rating40 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleCartridge Box Bolt Down
Fuse TypeMedium / Normal Blow
ColorGreen
Indicator StyleElement Window
SeriesFLB
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TypeWiring Harness Protection Bolt Mount Fusible Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
31,58 €315,80 €
Need more?
Contact Us