
FLCG6H0156K2C
Film Capacitors 300V 15uF 10%.
Datasheet
FLCG6H0156K2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 15 uF | |
| Termination Style | Radial | |
| Series | FLC | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.276 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 4.606,36 € | |
| 3,59 € | 7.266,16 € |
Need more?